| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-BG |
| Color: | Red |
| Product: | Lockout Tagout Kits & Stations |
| SKU: | PANPSL-BG |
PSL-BG
| Heilind Number: | PANPSL-BG |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-BG |
| ECAD Model: |
Description:
Safety Tool Bag, 18.00" (W) x 11.00" (H) x 11.00" (D), Red/Black Polyester Fabric.
More >>Specifications
Detailed Description
Keep your safety tools organized and easily accessible with our Safety Tool Bag. Crafted from durable red and black polyester fabric, this bag measures 18.00" (W) x 11.00" (H) x 11.00" (D), providing ample space for all your essentials. Whether you're on the go or stationed at a work site, this bag is perfect for storing and carrying your lockout tagout kits and stations. Stay prepared and compliant with our high-quality, convenient tool bag.

