PSL-BV2

Heilind Number:PANPSL-BV2
Manufacturer:Panduit
Manufacturer Number:PSL-BV2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ball valve lockout, accommodates 1.25" “ 3.00" (31.8mm “ 76.2mm) valve pipe diameter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-BV2
Color:Red
Maximum Operating Temperature:101.66 °C, 215 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:3.72 in, 94.4 mm
Overall Length:190.5 mm, 7.5 in
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Ball Valve Lockout
SKU:PANPSL-BV2

Detailed Description

Secure your workplace with this durable Ball Valve Lockout, designed to accommodate valve pipe diameters ranging from 1.25 to 3.00 inches. Crafted from high-quality polypropylene in a vibrant red hue, this lockout ensures visibility and compliance with safety regulations. With a wide operating temperature range of -40 to 101.66 °C (-40 to 215 °F), it is suitable for various environments. The compact design, measuring 3.72 inches in width and 7.5 inches in length, allows for easy installation and removal. Trust in this essential Lockout Tagout device to prevent unauthorized use and safeguard your personnel and equipment.