PSL-BV3

Heilind Number:PANPSL-BV3
Manufacturer:Panduit
Manufacturer Number:PSL-BV3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ball valve lockout, accommodates 2.00" “ 8.00" (50.8mm “ 203.2mm) valve pipe diameter.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-BV3
Color:Red
Maximum Operating Temperature:101.66 °C, 215 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:101.6 mm, 4 in
Overall Length:12 in, 304.8 mm
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Ball Valve Lockout
SKU:PANPSL-BV3

Detailed Description

Secure your workspace with our Ball Valve Lockout, designed to effortlessly accommodate valve pipes with diameters ranging from 2.00" to 8.00" (50.8mm - 203.2mm). Crafted from durable polypropylene in a striking red color, this essential safety device ensures peace of mind by effectively preventing unauthorized access to valves. With a maximum operating temperature of 215°F (101.66°C) and a minimum of -40°F (-40°C), it guarantees reliable performance even in extreme conditions. Measuring 4 inches in width and 12 inches in length, it offers a versatile and robust solution for lockout tagout procedures. Trust in our rohs_compliant Ball Valve Lockout to enhance workplace safety and compliance.