| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-CBIL |
| Color: | Red |
| Overall Width: | .75 in, 19 mm |
| Overall Length: | 2.05 in, 52 mm |
| Material: | Nylon |
| Product: | Lockout Tagout Devices |
| Product Type: | Circuit Breaker Lockout |
| Environment Application: | Harsh Environment |
| SKU: | PANPSL-CBIL |
PSL-CBIL
| Heilind Number: | PANPSL-CBIL |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-CBIL |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Circuit breaker lockout device for use with Square D I-LINE^/Federal Pacific (FPE) circuit breakers.
More >>Specifications
Detailed Description
Ensure the safety of your workplace with this circuit breaker lockout device designed for Square D I-LINE^/Federal Pacific (FPE) breakers. Crafted from durable nylon in a vibrant red hue, it stands out in any environment. With a slim width of .75 inches and a length of 2.05 inches, it fits securely onto breakers for effective lockout. Perfect for harsh environments, this device is essential for lockout tagout procedures, providing peace of mind for your employees.

