PSL-CBILNT

Heilind Number:PANPSL-CBILNT
Manufacturer:Panduit
Manufacturer Number:PSL-CBILNT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

No Tool circuit breaker lockout for use with Square D I-LINE^/Federal Pacific (FPE) circuit breakers.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-CBILNT
Color:Red
Overall Width:.75 in, 19 mm
Overall Length:52 mm, 2.05 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
SKU:PANPSL-CBILNT

Detailed Description

Ensure the safety of your workspace with this No Tool circuit breaker lockout, designed for use with Square D I-LINE^/Federal Pacific (FPE) circuit breakers. The vibrant red color provides visibility, while the durable nylon construction guarantees long-lasting use. With an overall width of 0.75 inches and a length of 2.05 inches, this lockout device is compact yet effective. Compliant with RoHS regulations, it is a responsible choice for your lockout tagout procedures. Add this essential product to your collection of Lockout Tagout Devices for comprehensive safety measures in your facility.