PSL-CBL-V

Heilind Number:PANPSL-CBL-V
Manufacturer:Panduit
Manufacturer Number:PSL-CBL-V
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Large handle circuit breaker lockout, 5 pack.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-CBL-V
Color:Red
Overall Width:3.75 in, 95.2 mm
Overall Length:56.8 mm, 2.24 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Large Handle Circuit Breaker Lockout
SKU:PANPSL-CBL-V

Detailed Description

Lock out circuit breakers with ease using our Large Handle Circuit Breaker Lockout, designed for maximum safety in industrial settings. This convenient 5-pack ensures you always have a reliable lockout solution on hand. Crafted from durable red nylon, each lockout features a large handle for secure operation. With an overall width of 3.75 inches and length of 2.24 inches, it's suitable for various breaker sizes. Stay compliant with RoHS regulations and prioritize safety with our essential Lockout Tagout Device.