PSL-CBL

Heilind Number:PANPSL-CBL
Manufacturer:Panduit
Manufacturer Number:PSL-CBL
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Large handle circuit breaker lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-CBL
Color:Red
Overall Width:3.75 in, 95.2 mm
Overall Length:56.8 mm, 2.24 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Large Handle Circuit Breaker Lockout
SKU:PANPSL-CBL

Detailed Description

Secure your circuit breakers with ease using our Large Handle Circuit Breaker Lockout. Designed for efficient lockout tagout procedures, this red lockout device features a durable nylon construction for long-lasting use. With an overall width of 3.75 inches and a length of 2.24 inches, it provides a secure fit on standard circuit breaker handles. Ensure compliance with safety regulations and prevent unauthorized access to power sources with this essential lockout tool. Perfect for industrial settings and maintenance operations, it offers peace of mind and protection against electrical hazards. Stay safe and in control with our reliable Large Handle Circuit Breaker Lockout.