PSL-CBNT

Heilind Number:PANPSL-CBNT
Manufacturer:Panduit
Manufacturer Number:PSL-CBNT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

No Tool universal circuit breaker lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-CBNT
Color:Red
Overall Width:.75 in, 19 mm
Overall Length:2.05 in, 52 mm
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
Environment Application:Harsh Environment
SKU:PANPSL-CBNT

Detailed Description

Secure your circuit breakers with ease using our No Tool universal lockout. Designed for quick and efficient operation, this red lockout device ensures that your machinery remains safely offline during maintenance or repairs. Crafted from durable nylon, it can withstand harsh environments with ease. With a compact overall width of 19mm and length of 52mm, it fits seamlessly onto breaker switches, providing a reliable barrier against unauthorized use. Stay compliant with safety regulations and keep your workplace secure with this essential lockout tool.