PSL-CL480

Heilind Number:PANPSL-CL480
Manufacturer:Panduit
Manufacturer Number:PSL-CL480
Datasheet:Drawing
ECAD Model:
3D Model

Description:

240 - 480 Volt AC Cord Lockout Device, Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-CL480
Color:Red
Overall Width:3.25 in, 82.5 mm
Overall Length:177.8 mm, 7 in
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Cord Lockout
SKU:PANPSL-CL480

Detailed Description

Secure your workspace with our Cord Lockout device, an essential tool for maintaining safety protocols. Made of durable red polypropylene, this lockout is designed to effectively prevent accidental power activation. With an overall width of 3.25 inches and a length of 7 inches, it fits securely over cords, ensuring they remain disabled during maintenance or repair work. Rest assured, our Cord Lockout is fully RoHS compliant, guaranteeing its environmental responsibility. Don't compromise on safety – choose our Cord Lockout for complete peace of mind in your workplace.