| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-DCJB-BL-C |
| Color: | Black |
| Material: | Polycarbonate |
| Product: | Block-Out Devices |
| Product Type: | RJ45 Jack Blockout Device |
| SKU: | PANPSL-DCJB-BL-C |
PSL-DCJB-BL-C
Specifications
Detailed Description
Ensure security and prevent unauthorized access with our Jack Module Block-Out Device. This essential accessory includes 100 black block-outs, crafted from durable polycarbonate, along with 5 removal tools for convenient maintenance. Designed for RJ45 jacks, it guarantees protection and compliance with RoHS standards. Keep your network infrastructure secure with this must-have accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PAN-PCN-20220817-1 - Packaging change. The packaging of the Network Physical Security Devices will go through some changes that will eliminate most of the internal bags which will cause external bags to change in size and/or look. There will be a transition period where the customer could receive two different bags but the content will not change. These changes will reduce the use of plastic bags while still providing easy access to the contentS. | Download | |||

