| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-DCJB-IW-C |
| Color: | White |
| Material: | Polycarbonate |
| Product: | Block-Out Devices |
| Product Type: | RJ45 Jack Blockout Device |
| SKU: | PANPSL-DCJB-IW-C |
PSL-DCJB-IW-C
Specifications
Detailed Description
Prevent unauthorized access and accidental unplugging with our Jack Module Block-Out Device. This pack includes 100 international white block-outs made from durable polycarbonate, along with 5 removal tools in sleek black. Designed specifically for RJ45 jacks, these block-outs ensure secure connections and comply with RoHS regulations. Ideal for maintaining network security and preventing downtime, this set is a must-have for any IT professional.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PAN-PCN-20220817-1 - Packaging change. The packaging of the Network Physical Security Devices will go through some changes that will eliminate most of the internal bags which will cause external bags to change in size and/or look. There will be a transition period where the customer could receive two different bags but the content will not change. These changes will reduce the use of plastic bags while still providing easy access to the contentS. | Download | |||

