| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-DCPLE-IW |
| Color: | Off White1 |
| Material: | Polycarbonate |
| Product: | Lock-In Devices |
| Product Type: | Standard Lock-in device |
| SKU: | PANPSL-DCPLE-IW |
PSL-DCPLE-IW
Specifications
Detailed Description
Secure your network connections with our Standard RJ45 plug lock-in device, featuring an extended hood for added protection. This pack includes 10 devices in a sleek off-white hue, along with a key for easy access. Crafted from durable polycarbonate, these lock-in devices offer reliable security for your data connections. Ensure compliance with RoHS standards while safeguarding your equipment with our Lock-In Devices, perfect for a variety of industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PAN-PCN-20220817-1 - Packaging change. The packaging of the Network Physical Security Devices will go through some changes that will eliminate most of the internal bags which will cause external bags to change in size and/or look. There will be a transition period where the customer could receive two different bags but the content will not change. These changes will reduce the use of plastic bags while still providing easy access to the contentS. | Download | |||

