PSL-DCPLE-OR

Heilind Number:PANPSL-DCPLE-OR
Manufacturer:Panduit
Manufacturer Number:PSL-DCPLE-OR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Standard RJ45 plug lock-in device with extended hood, 10 devices (orange) and 1 key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-DCPLE-OR
Color:Orange
Material:Polycarbonate
Product:Lock-In Devices
Product Type:Standard Lock-in device
SKU:PANPSL-DCPLE-OR

Detailed Description

Enhance network security with our Standard RJ45 plug lock-in device featuring an extended hood for added protection. This set includes 10 devices in a vibrant orange color, along with a key for easy access. Crafted from durable polycarbonate, these lock-in devices are essential for safeguarding your connections. Ideal for ensuring compliance with safety regulations, they offer peace of mind in high-risk environments. Upgrade your lockout tagout procedures with this essential product, a must-have in any professional setting.