MS3451W24-4PW

Heilind Number:PANPSL-DCPLRE-C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3451W24-4PW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Recessed RJ45 plug lock-in device with extended hood, 100 devices (red) and 5 keys

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3451W24-4PW
Color:Red
Material:Polycarbonate
Product:Lock-In Devices
Product Type:Recessed Lock-in device
SKU:PANPSL-DCPLRE-C

Detailed Description

Secure your network connections with our Recessed RJ45 plug lock-in device, featuring an extended hood for added protection. This set includes 100 devices in a vibrant red color, ensuring visibility and compliance in any setting. Crafted from durable polycarbonate, these lock-in devices are designed to withstand daily use in industrial environments. With five keys included, you can easily manage access to your network ports. Perfect for safeguarding against unauthorized removal or tampering, these recessed lock-in devices provide peace of mind for IT professionals and facility managers. Stay compliant with lockout tagout regulations and enhance security with this essential product.