| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-GLBN |
| Color: | Red |
| Overall Width: | 231.1 mm, 9.1 in |
| Overall Height: | 205.7 mm, 8.1 in |
| Overall Length: | 3.6 in, 90.5 mm |
| Material: | Powder Coated Steel |
| Product: | Group Lockout Boxes |
| Product Type: | Lock Box |
| SKU: | PANPSL-GLBN |
PSL-GLBN
Specifications
Detailed Description
Keep your team safe and organized with our group lock box. This sturdy red box, made of powder-coated steel, is designed for efficient lockout tagout procedures. With dimensions of 231.1mm in width, 205.7mm in height, and 90.5mm in length, it provides ample space for multiple padlocks to secure energy sources during maintenance. Easily identify it in your facility for quick access in emergencies. Stay compliant with RoHS regulations and ensure workplace safety with this essential lockout box.

