PSL-GLBNSS

Heilind Number:PANPSL-GLBNSS
Manufacturer:Panduit
Manufacturer Number:PSL-GLBNSS
ECAD Model:
3D Model

Description:

Stainless steel group lock box.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-GLBNSS
Color:Red
Overall Width:9 in, 228.6 mm
Overall Height:6 in, 152.4 mm
Overall Length:3.25 in, 82.5 mm
Material:Stainless Steel
Product:Group Lockout Boxes
Product Type:Lock Box
SKU:PANPSL-GLBNSS

Detailed Description

Ensure seamless lockout procedures with our Stainless Steel Group Lock Box, designed for efficient management of lockout/tagout activities. This durable red box, measuring 9 inches in width, 6 inches in height, and 3.25 inches in length, provides ample space for securely storing keys and tags during maintenance operations. Crafted from high-quality stainless steel, it guarantees long-lasting performance in industrial environments. Simplify compliance with safety regulations and enhance the security of your lockout procedures with this essential tool.