PSL-HD1

Heilind Number:PANPSL-HD1
Manufacturer:Panduit
Manufacturer Number:PSL-HD1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heavy duty hasp with 1.00" x 1.00" (25.4mm x 25.4mm) clearance.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-HD1
Overall Width:2.3 in, 58.4 mm
Overall Length:10.2 mm, .4 in
Material:Zinc Plated Steel
Product:Lockout Tagout Hasps
Number of Locks:5
SKU:PANPSL-HD1

Detailed Description

Secure your equipment with ease using this heavy-duty hasp, designed for maximum durability and safety. With a 1.00" x 1.00" clearance, it provides ample space for locking mechanisms, offering peace of mind in any industrial setting. Crafted from zinc-plated steel, this hasp ensures long-lasting strength and resistance to corrosion. Perfect for lockout tagout procedures, it accommodates up to 5 locks, guaranteeing the highest level of security. Its 2.3-inch width and 0.4-inch length make it suitable for a variety of applications, while its robust construction meets industry standards for quality and reliability. Take control of access and prevent accidents with this essential safety tool.