PSL-HD3

Heilind Number:PANPSL-HD3
Manufacturer:Panduit
Manufacturer Number:PSL-HD3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heavy duty hasp with 1.00" x 3.00" (25.4mm x 76.0mm) clearance.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-HD3
Overall Width:2.31 in, 58.7 mm
Overall Length:.43 in, 10.9 mm
Material:Steel
Product:Lockout Tagout Hasps
Number of Locks:7
SKU:PANPSL-HD3

Detailed Description

Enhance your security measures with this heavy-duty hasp, boasting a generous 1.00" x 3.00" (25.4mm x 76.0mm) clearance for optimal lock placement. Crafted from durable steel, it ensures long-lasting strength and reliability. With the capacity to accommodate up to 7 locks, this essential tool is perfect for lockout tagout procedures in industrial settings. Its overall width of 2.31 inches (58.7mm) and length of 0.43 inches (10.9mm) make it versatile for various applications, providing a robust solution for your safety needs. Trust in this high-quality hasp for effective security enforcement in your workplace.