| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-KT-CONA |
| Color: | Red |
| Product: | Lockout Tagout Kits & Stations |
| SKU: | PANPSL-KT-CONA |
PSL-KT-CONA
| Heilind Number: | PANPSL-KT-CONA |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-KT-CONA |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Contractor Lockout Kit: (1) Screwdriver (1) PSL-KT carrying case - 5.0" x 3.5" x 11.0" (127 x 89 x 279mm)(6) PSL-8 red non-conductive padlocks (1) PSL-1A lockout hasp - 1.0" (25mm) jaw diameter (1) PSL-MLD multiple lockout device(3) PSL-WS wall switch lockouts(3) PSL-CBNT "No Tool" circuit breaker lockout device(3) PSL-P plug lockouts(15 Tags) PVT-98 "EQUIPMENT LOCKED OUT BY..." safety tags
More >>Specifications
Detailed Description
Ensure the safety of your worksite with our Contractor Lockout Kit. This comprehensive set includes essential tools for locking out equipment during maintenance or repairs, including a screwdriver and a durable carrying case. With six red non-conductive padlocks, a lockout hasp, multiple lockout device, wall switch lockouts, circuit breaker lockout devices, plug lockouts, and safety tags, you'll have everything you need to comply with safety regulations and prevent accidents. Stay organized and prepared with this convenient kit, essential for any contractor working with hazardous energy sources.

