| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-KT-CONAP |
| Color: | Red |
| Overall Width: | 3.5 in, 88.9 mm |
| Overall Length: | 127 mm, 5 in |
| Product: | Lockout Tagout Devices |
| Product Type: | Lockout Kit |
| SKU: | PANPSL-KT-CONAP |
PSL-KT-CONAP
| Heilind Number: | PANPSL-KT-CONAP |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-KT-CONAP |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Contractor Lockout Kit: (1) Screwdriver (1) PSL-KT carrying case - 5.0" x 3.5" x 11.0" (127 x 89 x 279mm)(6) PSL-8 red non-conductive padlocks (1) PSL-1A lockout hasp - 1.0" (25mm) jaw diameter (1) PSL-MLD multiple lockout device(3) PSL-WS wall switch lockouts(3) PSL-PCBNT PowerLOK circuit breaker lockout device(3) PSL-P plug lockouts(15 Tags) PVT-98 "EQUIPMENT LOCKED OUT BY..." safety tags
More >>Specifications
Detailed Description
Ensure the safety of contractors with this comprehensive Contractor Lockout Kit. Designed for efficient lockout procedures, it includes essential tools such as a screwdriver and a durable carrying case for convenient storage and transport. The kit also features six red non-conductive padlocks, a lockout hasp, multiple lockout devices, wall switch lockouts, circuit breaker lockout devices, plug lockouts, and 15 "EQUIPMENT LOCKED OUT BY..." safety tags for clear identification. With everything needed for effective lockout procedures, this kit is a must-have for any contractor working in potentially hazardous environments.

