| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-KT-CONAPX |
| Color: | Red |
| Product: | Lockout Tagout Kits & Stations |
| SKU: | PANPSL-KT-CONAPX |
PSL-KT-CONAPX
| Heilind Number: | PANPSL-KT-CONAPX |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-KT-CONAPX |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Contractor lockout kit:(1) Screwdriver(1) PSL-KT carrying case “ 5.00" x 3.50" x 11.00" (127.0mm x 88.9mm x 279.4mm)(1) PSL-1A lockout hasp “ 1.00" (25.4mm) jaw diameter(1) PSL-MLD multiple lockout device(3) PSL-WS wall switch lockouts(3) PSL-PCBNT PowerLOK œNo Tool Circuit Breaker lockout device(3) PSL-P plug lockouts(15 Tags) PVT-98 œEQUIPMENT LOCKED OUT BY... safety tags
More >>Specifications
Detailed Description
Ensure the safety of your worksite with our comprehensive Contractor Lockout Kit. This essential set includes a screwdriver and a durable carrying case for easy transportation and organization. It features a PSL-1A lockout hasp with a 1.00" jaw diameter, a PSL-MLD multiple lockout device, three PSL-WS wall switch lockouts, and three PSL-PCBNT PowerLOK devices, all in striking red color for high visibility. Keep your employees protected and compliant with this must-have kit, designed for efficient lockout-tagout procedures in the workplace.

