| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-KT-MROA |
| Color: | Red |
| Product: | Lockout Tagout Kits & Stations |
| SKU: | PANPSL-KT-MROA |
PSL-KT-MROA
| Heilind Number: | PANPSL-KT-MROA |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-KT-MROA |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
MRO Lockout Kit: (1) Screwdriver (1) PSL-BX carrying case - 6.5" x 5.0" x 14.5" (165mm x 127mm x 368mm)(3) PSL-8 red non-conductive padlocks (1) PSL-MLD multiple lockout device (2) PSL-WS wall switch lockouts (2) PSL-CBNT "No Tool" circuit breaker lockout device (2) PSL-P plug lockouts (1) PSL-V6A gate valve lockout - 6.5" (165mm)(1) PSL-V2A gate valve lockout - 2.5" (64mm)(1) PSL-BV2 ball valve lockout - 3.0" (76mm)(1) PSL-CL110 110V plug lockout(10) PVT-44 "DO NOT OPERATE" maintenance tags
More >>Specifications
Detailed Description
Secure your maintenance and repair operations with our comprehensive MRO Lockout Kit. This essential set includes a durable Screwdriver and a convenient PSL-BX carrying case for easy organization and transport. You'll find (3) PSL-8 red non-conductive padlocks, (1) PSL-MLD multiple lockout device, (2) PSL-WS wall switch lockouts, (2) PSL-CBNT "No Tool" circuit breaker lockout devices, (2) PSL-P plug lockouts, and a PSL-V6A gate valve lockout and PSL-V2A gate valve lockout for valve control. Additionally, the kit features a PSL-BV2 ball valve lockout, a PSL-CL110 110V plug lockout, and (10) PVT-44 "DO NOT OPERATE" maintenance tags in striking red. Stay compliant and enhance safety in your workspace with this essential Lockout Tagout Kit.

