PSL-MCB-V

Heilind Number:PANPSL-MCB-V
Manufacturer:Panduit
Manufacturer Number:PSL-MCB-V
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Universal miniature circuit breaker lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MCB-V
Color:Red
Maximum Operating Temperature:250 °F, 121.11 °C
Minimum Operating Temperature:-40 °F, -40 °C
Overall Width:1.75 in, 44.4 mm
Overall Length:.4 in, 10.1 mm
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
Environment Application:Indoor/Outdoor1
SKU:PANPSL-MCB-V

Detailed Description

Ensure the safety of your workspace with our Universal Miniature Circuit Breaker Lockout. This essential device, designed in a vibrant red color for easy identification, effectively secures circuit breakers to prevent unauthorized access. Crafted from durable nylon, it can withstand temperatures ranging from -40°C to 121.11°C, making it suitable for both indoor and outdoor environments. With an overall width of 1.75 inches and length of 0.4 inches, it accommodates various breaker sizes. Easy to install and remove, this lockout is a must-have for any facility to comply with lockout/tagout regulations and safeguard against electrical hazards.