PSL-MCB

Heilind Number:PANPSL-MCB
Manufacturer:Panduit
Manufacturer Number:PSL-MCB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Universal miniature circuit breaker lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MCB
Color:Red
Maximum Operating Temperature:121.11 °C, 250 °F
Minimum Operating Temperature:-40 °F, -40 °C
Overall Width:1.75 in, 44.4 mm
Overall Length:10.1 mm, .4 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
Environment Application:Indoor/Outdoor1
SKU:PANPSL-MCB

Detailed Description

Ensure the safety of your workspace with our Universal Miniature Circuit Breaker Lockout. Designed for indoor and outdoor use, this essential device effectively secures circuit breakers to prevent unauthorized access. Made of durable red nylon, it can withstand temperatures ranging from -40°C to 121.11°C, ensuring reliable performance in any environment. Easy to install, this lockout provides peace of mind while adhering to RoHS compliance standards. Trust in its quality and protect your equipment with this essential Lockout Tagout device.