PSL-MCBNT

Heilind Number:PANPSL-MCBNT
Manufacturer:Panduit
Manufacturer Number:PSL-MCBNT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

No-Tool miniature circuit breaker lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MCBNT
Color:Red
Maximum Operating Temperature:250 °F, 121.11 °C
Minimum Operating Temperature:-40 °F, -40 °C
Overall Width:1.9 in, 48.2 mm
Overall Length:10.1 mm, .4 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
Environment Application:Indoor/Outdoor1
SKU:PANPSL-MCBNT

Detailed Description

Ensure safety and compliance with our No-Tool Miniature Circuit Breaker Lockout. Crafted from durable red nylon, this essential device is designed for easy installation and removal without the need for additional tools. With a wide operating temperature range from -40°C to 121.11°C (-40°F to 250°F), it is suitable for both indoor and outdoor environments. Its compact size, measuring 1.9 inches in width and 0.4 inches in length, allows for secure locking of circuit breakers. Perfect for use in industrial settings or any location where circuit protection is essential, this lockout ensures that equipment remains safely powered down during maintenance or repair work. Rest easy knowing that your facility is equipped with the highest standard of safety measures.