PSL-MLDC

Heilind Number:PANPSL-MLDC
Manufacturer:Panduit
Manufacturer Number:PSL-MLDC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6.00' (1.8m) vinyl coated galvanized steel cable with loophole (cable only).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MLDC
Color:Red
Overall Width:2.08 in, 52.8 mm
Overall Length:5.9 in, 149.9 mm
Material:Galvanized Steel
Finish:Vinyl
Product:Lockout Tagout Hasps
SKU:PANPSL-MLDC

Detailed Description

Enhance workplace safety with our durable Lockout Tagout Hasps. Made of galvanized steel with a vinyl finish in a vibrant red color, these essential tools provide a secure solution for isolating energy sources during maintenance or repairs. Measuring 2.08 inches in width and 5.9 inches in length, they offer ample space for multiple padlocks, ensuring effective lockout procedures. With ROHS compliance and a robust construction, our Lockout Tagout Hasps are indispensable for any industrial setting. Trust in their quality to safeguard your employees and equipment.