PSL-MLDC200

Heilind Number:PANPSL-MLDC200
Manufacturer:Panduit
Manufacturer Number:PSL-MLDC200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

200.00' (61.0m) vinyl coated galvanized steel cable on roll without loophole (cable only).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MLDC200
Color:Red
Overall Width:2.08 in, 52.8 mm
Overall Length:149.9 mm, 5.9 in
Material:Galvanized Steel
Finish:Vinyl
Product:Lockout Tagout Hasps
SKU:PANPSL-MLDC200

Detailed Description

Enhance workplace safety with our durable Lockout Tagout Hasps, essential for securing equipment and machinery during maintenance or repairs. Constructed from galvanized steel with a vinyl finish in a vibrant red color, these hasps are highly visible and resistant to corrosion. Measuring 2.08 inches in width and 5.9 inches in length, they provide ample space for multiple locks, ensuring thorough lockout procedures. Compliant with safety regulations, these hasps are a must-have in any industrial setting. Trust in their reliability for effective lockout tagout practices.