PSL-MLDC200T

Heilind Number:PANPSL-MLDC200T
Manufacturer:Panduit
Manufacturer Number:PSL-MLDC200T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

200.00' (61.0m) nylon coated high temperature rating galvanized steel cable on roll without loophole (cable only).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MLDC200T
Color:Red
Overall Width:2.08 in, 52.8 mm
Overall Length:149.9 mm, 5.9 in
Material:Galvanized Steel
Finish:Nylon
Product:Lockout Tagout Hasps
SKU:PANPSL-MLDC200T

Detailed Description

Secure your workspace with our durable Lockout Tagout Hasps. Designed for industrial use, these red hasps are made of galvanized steel for maximum strength and reliability. The nylon finish adds an extra layer of protection, ensuring long-lasting performance. With an overall width of 2.08 inches and a length of 5.9 inches, they are suitable for a wide range of applications. Keep your equipment and machinery safe with these essential lockout tagout products.