PSL-MLDH-X

Heilind Number:PANPSL-MLDH-X
Manufacturer:Panduit
Manufacturer Number:PSL-MLDH-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Multiple lockout device (hasp only).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-MLDH-X
Color:Red
Overall Width:2.08 in, 52.8 mm
Overall Length:149.9 mm, 5.9 in
Material:Stainless Steel
Product:Lockout Tagout Hasps
Number of Locks:6
SKU:PANPSL-MLDH-X

Detailed Description

Secure your workplace with our Multiple Lockout Device, a must-have for ensuring safety during maintenance and lockout procedures. This red stainless steel hasp features six locking points, providing a reliable way to isolate energy sources and prevent unauthorized equipment use. With an overall width of 2.08 inches and a length of 5.9 inches, it accommodates various lock sizes for added versatility. Stay compliant with RoHS regulations and enhance your lockout tagout practices with this essential tool.