PSL-NC3

Heilind Number:PANPSL-NC3
Manufacturer:Panduit
Manufacturer Number:PSL-NC3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Non-Conductive lockout hasp with 3.00" (76.2mm) shackle.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-NC3
Color:Red
Overall Width:1.6 in, 40.6 mm
Overall Length:195.6 mm, 7.7 in
Material:Nylon
Product:Lockout Tagout Hasps
Number of Locks:6
SKU:PANPSL-NC3

Detailed Description

Ensure safety in the workplace with our Non-Conductive Lockout Hasp. Designed with a durable 3.00" (76.2mm) shackle, it provides secure lockout capability for up to six devices. The vibrant red color and sturdy nylon construction make it easily identifiable and resistant to electrical conductivity. With an overall width of 1.6 inches (40.6 mm) and length of 7.7 inches (195.6 mm), this essential lockout tool is a must-have for any facility. Stay compliant and protect your workers with this reliable lockout tagout solution.