PSL-P

Heilind Number:PANPSL-P
Manufacturer:Panduit
Manufacturer Number:PSL-P
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Plug lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-P
Color:Red
Overall Width:1.82 in, 46.2 mm
Overall Length:1.03 in, 26 mm
Material:Polycarbonate
Product:Lockout Tagout Devices
Product Type:Plug Lockout
SKU:PANPSL-P

Detailed Description

Secure your workplace with our Plug Lockout in vibrant red. Made from durable polycarbonate, this essential device measures 1.82 inches in width and 26 millimeters in length, ensuring a snug fit for most plugs. With a user-friendly design, it effectively prevents unauthorized access to power sources, promoting safety in any industrial setting. Compliant with RoHS regulations, it's a reliable choice for your lockout tagout procedures. Stay compliant and keep your staff protected with this essential safety tool.