PSL-PCB-V

Heilind Number:PANPSL-PCB-V
Manufacturer:Panduit
Manufacturer Number:PSL-PCB-V
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PowerLOK circuit breaker lockout device, 5 pieces per pack, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-PCB-V
Color:Red
Overall Width:2.24 in, 56.8 mm
Overall Length:.74 in, 18.7 mm
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
SKU:PANPSL-PCB-V

Detailed Description

Secure your circuit breakers with ease using our PowerLOK circuit breaker lockout device. This pack includes five pieces in bold red, ensuring clear visibility and compliance with safety regulations. Crafted from durable nylon, each lockout device guarantees long-lasting protection. With an overall width of 2.24 inches and length of 0.74 inches, it fits securely on standard circuit breakers. Perfect for industrial use, this product is a must-have for any workplace dealing with electrical maintenance. Stay safe and keep your equipment secure with our reliable circuit breaker lockout.