PSL-PCB

Heilind Number:PANPSL-PCB
Manufacturer:Panduit
Manufacturer Number:PSL-PCB
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PowerLOK circuit breaker lockout device, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-PCB
Color:Red
Overall Width:2.24 in, 56.8 mm
Overall Length:18.7 mm, .74 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
SKU:PANPSL-PCB

Detailed Description

Lock out circuit breakers with ease using our PowerLOK circuit breaker lockout device in striking red. Crafted from durable nylon, this essential tool ensures safety in industrial settings by preventing unauthorized access to power sources. With an overall width of 2.24 inches and length of 0.74 inches, it fits most standard circuit breakers securely. Compliant with RoHS standards, this lockout device is not only effective but also environmentally friendly. Trust in our Lockout Tagout Devices for reliable safety solutions in the workplace.