PSL-PEL

Heilind Number:PANPSL-PEL
Manufacturer:Panduit
Manufacturer Number:PSL-PEL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pneumatic energy lockout device, 3.50" (88.9mm) diameter x 0.10" (2.5mm) thick.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-PEL
Color:Red
Overall Width:3.5 in, 88.9 mm
Overall Length:1 in, 2.5 mm
Material:Stainless Steel
Product:Lockout Tagout Devices
Product Type:Pneumatic Energy Lockout
SKU:PANPSL-PEL

Detailed Description

Ensure the safety of your workspace with our Pneumatic Energy Lockout Device. Measuring 3.50 inches in diameter and 0.10 inches thick, this essential tool effectively secures pneumatic energy sources. Crafted from durable stainless steel and featuring a vibrant red color for easy identification, it provides a reliable lockout solution. Compliant with RoHS regulations, this product is an essential component of your lockout tagout procedures, ensuring the protection of personnel and equipment. Trust in our high-quality lockout devices for optimal workplace safety.