PSL-PI

Heilind Number:PANPSL-PI
Manufacturer:Panduit
Manufacturer Number:PSL-PI
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Global plug lockout for 220 “ 240 Volt AC/Industrial Plugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-PI
Color:Red
Overall Width:1.54 in, 39.2 mm
Overall Length:2.55 in, 64.9 mm
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Global Plug Lockout
SKU:PANPSL-PI

Detailed Description

Ensure the safety of your workplace with our Global Plug Lockout, designed for 220-240 Volt AC/Industrial Plugs. Crafted from durable red nylon, this essential device effectively prevents unauthorized access to power sources. With an overall width of 1.54 inches and length of 2.55 inches, it is suitable for a variety of plug sizes. Compliant with lockout tagout regulations, this product is a must-have for any facility focusing on employee safety.