| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-USBA |
| Color: | Red |
| Material: | Polycarbonate/ Stainless Steel (302) |
| Product: | Block-Out Devices |
| Product Type: | USB Type A Blockout Device |
| SKU: | PANPSL-USBA |
PSL-USBA
Specifications
Detailed Description
Introducing our USB Type A block-out device set, featuring five vibrant red devices crafted from durable polycarbonate. Designed for enhanced safety and compliance, each block-out device effectively restricts access to USB ports when not in use. The set also includes a sleek black removal tool made from stainless steel (302), ensuring convenient and efficient removal of the devices as needed. Ideal for lockout tagout procedures in industrial or commercial settings, these block-out devices provide a reliable solution for preventing unauthorized USB usage. Rest assured, our product is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Upgrade your facility's security measures with this essential accessory, available now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PAN-PCN-20220817-1 - Packaging change. The packaging of the Network Physical Security Devices will go through some changes that will eliminate most of the internal bags which will cause external bags to change in size and/or look. There will be a transition period where the customer could receive two different bags but the content will not change. These changes will reduce the use of plastic bags while still providing easy access to the contentS. | Download | |||

