| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-USBB |
| Color: | Red |
| Material: | Polycarbonate |
| Product: | Block-Out Devices |
| Product Type: | USB Type B Blockout Device |
| SKU: | PANPSL-USBB |
PSL-USBB
Specifications
Detailed Description
Enhance security and prevent unauthorized access with our USB Type B block-out device set. This kit includes 10 bright red polycarbonate devices, along with a handy removal tool in sleek black. Easily identifiable and compliant with RoHS standards, these durable block-out devices provide a reliable solution for safeguarding your USB ports. Perfect for use in industrial settings or any environment where data protection is paramount, they offer peace of mind while ensuring efficient lockout tagout procedures. Upgrade your security measures with this essential product, now available in our Label & Identification range.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | PAN-PCN-20220817-1 - Packaging change. The packaging of the Network Physical Security Devices will go through some changes that will eliminate most of the internal bags which will cause external bags to change in size and/or look. There will be a transition period where the customer could receive two different bags but the content will not change. These changes will reduce the use of plastic bags while still providing easy access to the contentS. | Download | |||

