PSL-V2A

Heilind Number:PANPSL-V2A
Manufacturer:Panduit
Manufacturer Number:PSL-V2A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gate valve lockout, accommodates 1.00" “ 2.50" diameter handle, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-V2A
Color:Red
Overall Width:3.5 in, 88.9 mm
Overall Length:1.5 in, 38.1 mm
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Gate valve Lockout
SKU:PANPSL-V2A

Detailed Description

Ensure the safety of your workplace with our Gate Valve Lockout. Designed to accommodate handles with diameters ranging from 1.00 to 2.50 inches, this essential device is crafted from durable red polypropylene. With an overall width of 3.5 inches and length of 1.5 inches, it provides secure and effective lockout capabilities. Compliant with RoHS regulations, it is a reliable solution for preventing unauthorized access to gate valves. Trust in this essential product to enhance your lockout tagout procedures and safeguard your employees and equipment.