PSL-V2YEL

Heilind Number:PANPSL-V2YEL
Manufacturer:Panduit
Manufacturer Number:PSL-V2YEL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gate valve lockout, accommodates 1.00" “ 2.50" diameter handle, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-V2YEL
Color:Yellow
Overall Width:3.5 in, 88.9 mm
Overall Length:1.5 in, 38.1 mm
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Gate valve Lockout
SKU:PANPSL-V2YEL

Detailed Description

Ensure the safety of your workplace with our Gate Valve Lockout, designed to secure handles with diameters ranging from 1.00 to 2.50 inches. Crafted from durable yellow polypropylene, this essential lockout device measures 3.5 inches in width and 1.5 inches in length. Compliant with lockout tagout regulations, it effectively prevents unauthorized operation of gate valves, promoting a secure and hazard-free environment. Safeguard your employees and equipment with this reliable lockout solution.