Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PSL-V6A |
Color: | Red |
Overall Width: | 7 in, 177.8 mm |
Overall Length: | 2 in, 50.8 mm |
Material: | Polypropylene |
Product: | Lockout Tagout Devices |
Product Type: | Gate valve Lockout |
SKU: | PANPSL-V6A |
Application: | Gate valves regulating hydraulic, pneumatic, and chemical energy can be locked out quickly and easily |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |