PSL-V9

Heilind Number:PANPSL-V9
Manufacturer:Panduit
Manufacturer Number:PSL-V9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Gate valve lockout, accommodates 6.50" “ 10.00" diameter handle, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-V9
Color:Red
Overall Width:10.5 in, 266.7 mm
Overall Length:2.5 in, 63.5 mm
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Gate valve Lockout
SKU:PANPSL-V9

Detailed Description

Secure your gate valves with ease using this robust gate valve lockout. Designed to accommodate handles ranging from 6.50" to 10.00" in diameter, it provides a reliable barrier for increased safety in industrial settings. Crafted from durable red polypropylene, this lockout ensures long-lasting performance. Its easy-to-use design allows for quick application, helping you efficiently safeguard against unauthorized access. Compliant with Lockout Tagout regulations, this essential device is a must-have for maintaining workplace safety standards.