PSL-WS

Heilind Number:PANPSL-WS
Manufacturer:Panduit
Manufacturer Number:PSL-WS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Toggle switch lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-WS
Color:Red
Overall Width:6 in, 15.2 mm
Overall Length:.88 in, 22.3 mm
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Toggle Switch Lockout
SKU:PANPSL-WS

Detailed Description

Ensure safety compliance in your workplace with this Toggle Switch Lockout. Designed to prevent unauthorized operation of toggle switches, this red lockout device is a crucial tool for lockout tagout procedures. Made of durable nylon, it offers reliable performance and longevity. With an overall width of 15.2 mm and length of 22.3 mm, it fits most standard toggle switches. Stay OSHA compliant and protect your employees with this essential lockout device.