PSL-WS1A

Heilind Number:PANPSL-WS1A
Manufacturer:Panduit
Manufacturer Number:PSL-WS1A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Toggle/rocker switch lockout.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-WS1A
Color:Red
Overall Width:1.8 in, 45.7 mm
Overall Length:25.4 mm, 1 in
Material:Polycarbonate/ABS
Product:Lockout Tagout Devices
Product Type:Toggle/Rocker Switch Lockout
SKU:PANPSL-WS1A

Detailed Description

Ensure compliance and safety with our Toggle/Rocker Switch Lockout. This essential device, in a vibrant red color for high visibility, effectively prevents unauthorized operation of switches. Crafted from durable polycarbonate/ABS material, it guarantees long-lasting use, while its compact dimensions of 1.8 inches in width and 25.4 millimeters in length make it suitable for various switch types. Easy to install and remove, this lockout is a must-have for any industrial setting. Trust in its quality to protect your workforce and equipment.