| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSM7004GR-KED |
| Insulation Material: | Polyethylene |
| Cable Length: | 500 m |
| Jacket Material: | Low Smoke Zero Halogen |
| Wire Size: | 23 AWG |
| Flammability Rating: | LSZH |
| Outer Diameter: | 0.314 in |
| Jacket Color: | Green |
| Voltage Rating: | 80 V |
| Operating Temperature: | -40 to 185 °F |
| Data Transfer Rate: | 10 Gbps |
| Performance Category: | Cat7 |
| Shielding Type: | Braid |
| SKU: | PANPSM7004GR-KED |

