| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSN12-D |
| Material: | Brass |
| Insulation Material: | Nylon |
| Barrel Length: | 21.1 mm, .83 in |
| Maximum Voltage: | 300 V |
| Barrel Type: | Seamless |
| Finish: | Tin Plated |
| Product: | Splices |
| Product Type: | Parallel Splice |
| SKU: | PANPSN12-D |
PSN12-D
Specifications
Detailed Description
Efficiently splice together 14 to 12 AWG wires with our Parallel Splice, designed for seamless connectivity. Constructed with durable brass and insulated with nylon, this splice ensures reliable performance in various applications. With a maximum voltage rating of 300V, it guarantees safe and efficient power transmission. The tin-plated finish adds extra protection against corrosion, making it suitable for both indoor and outdoor use. With RoHS compliance, you can trust in its environmentally-friendly manufacturing. Perfect for bulk installations, this splice is a must-have for any professional wiring project.

