PSOW7004BL-HED

Heilind Number:PANPSOW7004BL-HED
Manufacturer:Panduit
Manufacturer Number:PSOW7004BL-HED
ECAD Model:
3D Model

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSOW7004BL-HED
Insulation Material:Polyolefin
Cable Length:500 m
Jacket Material:Polyethylene
Wire Size:23 AWG
Flammability Rating:EuroClass Fca, LSZH
Outer Diameter:9.2 mm
Jacket Color:Black
Voltage Rating:80 V
Operating Temperature:-20 to 60 °C
Data Transfer Rate:10 Gbps
Performance Category:Cat7
Shielding Type:Braid
SKU:PANPSOW7004BL-HED