PSSB-13

Heilind Number:PANPSSB-13
Manufacturer:Panduit
Manufacturer Number:PSSB-13
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Voltage safety marker book, 'Danger high voltage' (legend), vinyl, red/black on white, 3 markers/page, 30 markers/book.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSSB-13
Maximum Operating Temperature:0 °C, 0 °F
Minimum Operating Temperature:0 °C, 0 °F
Overall Width:1.5 in, 38.1 mm
Overall Height:3.25 in, 82.6 mm
Material:Vinyl
Background Color:White
Product:Pre-Printed & Write-On Safety Signs
Product Type:Safety Sign
Legend Color:Red, Black
SKU:PANPSSB-13

Detailed Description

Stay compliant and prioritize safety with our Voltage Safety Marker Book. Featuring a striking 'Danger high voltage' legend in red and black on a white vinyl background, each book contains 30 markers with 3 markers per page. Measuring 1.5 inches in width and 3.25 inches in height, these markers are essential for clearly indicating high voltage areas. The durable vinyl material ensures longevity, and with ROHS compliance, you can trust in the quality and environmental responsibility of our product. Ideal for various industries, our Safety Sign book is a must-have for maintaining a secure work environment.