PST-1

Heilind Number:PANPST-1
Manufacturer:Panduit
Manufacturer Number:PST-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Self-laminating tag, 3" x 2" front only laminationwith ties, 'Blank' ( no legend), semi-rigid vinyl with polyester, white, 10 tags package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PST-1
Color:White
Overall Width:3 in, 76.2 mm
Overall Height:2 in, 50.8 mm
Material:Vinyl, Polyester1
Environment Application:indoor1
Legend:BLANK
SKU:PANPST-1

Detailed Description

Easily identify items with our Self-Laminating Tags. Measuring 3" x 2" and made of durable semi-rigid vinyl with polyester, these tags offer front-only lamination for protection. The package includes 10 tags in a pristine white color, each featuring ties for easy attachment. Perfect for indoor use, these tags come blank, allowing for customizable labeling. Ensuring compliance with RoHS standards, our tags are the ideal solution for efficient and organized identification in any setting.