PST-2

Heilind Number:PANPST-2
Manufacturer:Panduit
Manufacturer Number:PST-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Self-laminating tag, 3.25" x 5.75" front only lamination with ties, 'Blank' ( no legend), semi-rigid vinyl with polyester, white, 5 tags package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PST-2
Color:White
Overall Width:3.25 in, 82.6 mm
Overall Height:5.75 in, 146.05 mm
Material:Semi Rigid Vinyl with Polyester
Environment Application:indoor1
Legend:BLANK
SKU:PANPST-2

Detailed Description

Enhance your organization's labeling system with these self-laminating tags, designed for efficient and durable identification. Measuring 3.25" x 5.75" with front-only lamination, each tag offers ample space for clear and concise labeling. Crafted from semi-rigid vinyl with polyester for added sturdiness, these tags are suitable for indoor use. The package includes five tags in classic white, perfect for versatile applications. Complete with ties for easy attachment, each tag features a blank front, allowing for customizable labeling as needed. Upgrade your tagging process with this essential solution for effective communication and organization.