PST-4

Heilind Number:PANPST-4
Manufacturer:Panduit
Manufacturer Number:PST-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Self-laminating tag, 3.50" x 5.75" front only lamination with ties, 'Blank' ( no legend), semi-rigid vinyl with polyester, white, 25 tags package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PST-4
Color:White
Overall Width:3.5 in, 88.9 mm
Overall Height:5.75 in, 146.05 mm
Material:Semi Rigid Vinyl with Polyester
Environment Application:indoor1
Legend:BLANK
SKU:PANPST-4

Detailed Description

Easily create custom tags with our self-laminating option, perfect for indoor use. Each package includes 25 tags made of durable semi-rigid vinyl with polyester construction, ensuring longevity. Measuring 3.50" x 5.75", these white tags offer ample space for labeling. With front-only lamination and included ties, customization is a breeze. The 'Blank' legend allows for versatile applications, making them ideal for various labeling needs. Stay organized and efficient with these high-quality tags.